
B2 1-1/2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B21-1/2BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1-1/2 BLACK SPL |
Description | HEATSHRINK 1 1/2" BLACK FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.547" (39.30mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.547" (39.30mm) | |
Inner Diameter - Recovered | 0.752" (19.10mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,78000 Kč | 71,78 Kč |
| 5 | 59,02400 Kč | 295,12 Kč |
| 10 | 54,26700 Kč | 542,67 Kč |
| 20 | 49,92000 Kč | 998,40 Kč |
| 50 | 44,68920 Kč | 2 234,46 Kč |
| 100 | 41,13590 Kč | 4 113,59 Kč |
| Unit Price without VAT: | 71,78000 Kč |
|---|---|
| Unit Price with VAT: | 86,85380 Kč |




