
B2 3/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B23/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/4 BLACK SPL |
Description | HEATSHRINK 3/4" BLACK FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.787" (19.99mm) | |
Inner Diameter - Recovered | 0.374" (9.50mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 5 | 31,74400 Kč | 158,72 Kč |
| 10 | 29,19600 Kč | 291,96 Kč |
| 20 | 26,84950 Kč | 536,99 Kč |
| 50 | 24,03480 Kč | 1 201,74 Kč |
| 100 | 22,10670 Kč | 2 210,67 Kč |
| 250 | 20,81592 Kč | 5 203,98 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |




