B2 1/16 WHITE SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/4 WHITE SPL

DigiKey Part Number
2786-B23/4WHITESPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 3/4 WHITE SPL
Description
HEATSHRINK 3/4" WHITE FOOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 White Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.787" (19.99mm)
Inner Diameter - Recovered
0.374" (9.50mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
200.0' (61.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
139,57000 Kč39,57 Kč
532,54400 Kč162,72 Kč
1029,93300 Kč299,33 Kč
2027,53350 Kč550,67 Kč
5024,65380 Kč1 232,69 Kč
10022,67300 Kč2 267,30 Kč
25021,40196 Kč5 350,49 Kč
Manufacturers Standard Package
Unit Price without VAT:39,57000 Kč
Unit Price with VAT:47,87970 Kč
Alternate Color
HEATSHRINK 3/4" BLACK FOOT
In-Stock: 1899
Unit Price: 38,52000 Kč
HEATSHRINK 3/4" YELLOW FOOT
In-Stock: 594
Unit Price: 39,57000 Kč
Alternate Length
HEATSHRINK 3/4" WHITE 1=1PC
In-Stock: 98
Unit Price: 84,83000 Kč