
B2 3/4 YELLOW SPL | |
|---|---|
DigiKey Part Number | 2786-B23/4YELLOWSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/4 YELLOW SPL |
Description | HEATSHRINK 3/4" YELLOW FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 Yellow Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.787" (19.99mm) | |
Inner Diameter - Recovered | 0.374" (9.50mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,57000 Kč | 39,57 Kč |
| 5 | 32,54400 Kč | 162,72 Kč |
| 10 | 29,93300 Kč | 299,33 Kč |
| 20 | 27,53350 Kč | 550,67 Kč |
| 50 | 24,65380 Kč | 1 232,69 Kč |
| 100 | 22,67300 Kč | 2 267,30 Kč |
| 250 | 21,40196 Kč | 5 350,49 Kč |
| Unit Price without VAT: | 39,57000 Kč |
|---|---|
| Unit Price with VAT: | 47,87970 Kč |




