Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/4 WHITE 4FT

DigiKey Part Number
2786-B23/4WHITE4FT-ND
Manufacturer
Manufacturer Product Number
B2 3/4 WHITE 4FT
Description
HEATSHRINK 3/4" WHITE 1=1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.787" (19.99mm)
Inner Diameter - Recovered
0.374" (9.50mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
288,50500 Kč177,01 Kč
384,27333 Kč252,82 Kč
579,20400 Kč396,02 Kč
776,07286 Kč532,51 Kč
1072,86300 Kč728,63 Kč
Manufacturers Standard Package
Unit Price without VAT:96,17000 Kč
Unit Price with VAT:116,36570 Kč
Alternate Color
HEATSHRINK 3/4" YELLOW 1=1PC
In-Stock: 151
Unit Price: 96,17000 Kč
HEATSHRINK 3/4" BLACK 1=1PC
In-Stock: 285
Unit Price: 96,17000 Kč
Alternate Length
HEATSHRINK 3/4" WHITE
In-Stock: 2514
Unit Price: 40,95000 Kč