
B2 1 YELLOW SPL | |
|---|---|
DigiKey Part Number | 2786-B21YELLOWSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1 YELLOW SPL |
Description | HEATSHRINK 1" YELLOW FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.047" (26.60mm) 2 to 1 Yellow Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.047" (26.60mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,68000 Kč | 53,68 Kč |
| 5 | 44,20600 Kč | 221,03 Kč |
| 10 | 40,64800 Kč | 406,48 Kč |
| 20 | 37,39550 Kč | 747,91 Kč |
| 50 | 33,47380 Kč | 1 673,69 Kč |
| 100 | 30,78560 Kč | 3 078,56 Kč |
| 250 | 29,94908 Kč | 7 487,27 Kč |
| Unit Price without VAT: | 53,68000 Kč |
|---|---|
| Unit Price with VAT: | 64,95280 Kč |



