Connector Header Through Hole 18 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC18SACN

DigiKey Part Number
S1032E-18-ND
Manufacturer
Manufacturer Product Number
PEC18SACN
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC18SACN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.320" (8.13mm)
Mfr
Overall Contact Length
0.650" (16.51mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1029,18700 Kč291,87 Kč
10024,80070 Kč2 480,07 Kč
50022,13610 Kč11 068,05 Kč
1 00021,07947 Kč21 079,47 Kč
5 00018,81786 Kč94 089,30 Kč
10 00017,92064 Kč179 206,40 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 1448
Unit Price: 50,61000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 7,98000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1875
Unit Price: 9,66000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 14525
Unit Price: 11,34000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3585
Unit Price: 13,02000 Kč