Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC36SACN

DigiKey Part Number
S1032E-36-ND
Manufacturer
Manufacturer Product Number
PEC36SACN
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC36SACN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.320" (8.13mm)
Mfr
Overall Contact Length
0.650" (16.51mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 923
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,26000 Kč50,26 Kč
5038,18640 Kč1 909,32 Kč
10036,36360 Kč3 636,36 Kč
50032,45742 Kč16 228,71 Kč
1 00030,90869 Kč30 908,69 Kč
5 00027,59329 Kč137 966,45 Kč
Manufacturers Standard Package
Unit Price without VAT:50,26000 Kč
Unit Price with VAT:60,81460 Kč
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 7,93000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1875
Unit Price: 9,59000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 14525
Unit Price: 11,26000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3585
Unit Price: 12,93000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: 14,39000 Kč