
PEC02SACN | |
|---|---|
DigiKey Part Number | S1032E-02-ND |
Manufacturer | |
Manufacturer Product Number | PEC02SACN |
Description | CONN HEADER VERT 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PEC02SACN Models |
Category | Contact Length - Post 0.320" (8.13mm) |
Mfr | Overall Contact Length 0.650" (16.51mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 7,01960 Kč | 701,96 Kč |
| 500 | 6,26496 Kč | 3 132,48 Kč |
| 1 000 | 5,96574 Kč | 5 965,74 Kč |
| 5 000 | 5,32509 Kč | 26 625,45 Kč |
| 10 000 | 5,07102 Kč | 50 710,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |












