
PEC01SACN | |
|---|---|
DigiKey Part Number | S1032E-01-ND |
Manufacturer | |
Manufacturer Product Number | PEC01SACN |
Description | CONN HEADER VERT 1POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
Datasheet | Datasheet |
EDA/CAD Models | PEC01SACN Models |
Category | Contact Length - Post 0.320" (8.13mm) |
Mfr | Overall Contact Length 0.650" (16.51mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -65°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Current Rating (Amps) 3A |
Fastening Type Push-Pull | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Contact Length - Mating 0.230" (5.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 5,81430 Kč | 581,43 Kč |
| 500 | 5,18986 Kč | 2 594,93 Kč |
| 1 000 | 4,94167 Kč | 4 941,67 Kč |
| 5 000 | 4,41097 Kč | 22 054,85 Kč |
| 10 000 | 4,20046 Kč | 42 004,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |






