



PPTC361LFBN-RC | |
|---|---|
DigiKey Part Number | S7034-ND |
Manufacturer | |
Manufacturer Product Number | PPTC361LFBN-RC |
Description | CONN HDR 36POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | PPTC361LFBN-RC Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Packaging Tray | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 38,06900 Kč | 380,69 Kč |
| 100 | 32,34320 Kč | 3 234,32 Kč |
| 500 | 28,86890 Kč | 14 434,45 Kč |
| 1 000 | 27,49100 Kč | 27 491,00 Kč |
| 5 000 | 24,54213 Kč | 122 710,65 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |















