Parametric Equivalent

PPPC181LGBN-RC | |
|---|---|
DigiKey Part Number | S5493-ND |
Manufacturer | |
Manufacturer Product Number | PPPC181LGBN-RC |
Description | CONN HDR 18POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Packaging Tray | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Length - Post 0.124" (3.15mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPC181LGBN-RC | Sullins Connector Solutions | 0 | NPPC181LGBN-RC-ND | 19,40215 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 100 | 19,09770 Kč | 1 909,77 Kč |
| 500 | 17,04534 Kč | 8 522,67 Kč |
| 1 000 | 16,23145 Kč | 16 231,45 Kč |
| 5 000 | 14,48963 Kč | 72 448,15 Kč |
| 10 000 | 13,79867 Kč | 137 986,70 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |















