PBC08DACN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC08DACN

DigiKey Part Number
S2031E-08-ND
Manufacturer
Manufacturer Product Number
PBC08DACN
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.320" (8.13mm)
Overall Contact Length
0.650" (16.51mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,00000 Kč32,00 Kč
1027,15500 Kč271,55 Kč
10023,07500 Kč2 307,50 Kč
50020,59700 Kč10 298,50 Kč
1 00019,61376 Kč19 613,76 Kč
5 00018,32251 Kč91 612,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,00000 Kč
Unit Price with VAT:38,72000 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 357
Unit Price: 99,99000 Kč
CONN HEADER VERT 2POS
In-Stock: 493
Unit Price: 9,26000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 260
Unit Price: 12,63000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 16,00000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: 19,37000 Kč