



PPPC082LJBN-RC | |
|---|---|
DigiKey Part Number | S5561-ND |
Manufacturer | |
Manufacturer Product Number | PPPC082LJBN-RC |
Description | CONN HDR 16POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | PPPC082LJBN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.124" (3.15mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,77000 Kč | 237,70 Kč |
| 100 | 20,19380 Kč | 2 019,38 Kč |
| 500 | 18,02468 Kč | 9 012,34 Kč |
| 1 000 | 17,16440 Kč | 17 164,40 Kč |
| 5 000 | 15,32241 Kč | 76 612,05 Kč |
| 10 000 | 14,59183 Kč | 145 918,30 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

























