
PBC04DACN | |
|---|---|
DigiKey Part Number | S2031E-04-ND |
Manufacturer | |
Manufacturer Product Number | PBC04DACN |
Description | CONN HEADER VERT 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.320" (8.13mm) |
Packaging Bulk | Overall Contact Length 0.650" (16.51mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 100 | 15,72120 Kč | 1 572,12 Kč |
| 500 | 14,03212 Kč | 7 016,06 Kč |
| 1 000 | 13,36229 Kč | 13 362,29 Kč |
| 5 000 | 11,92817 Kč | 59 640,85 Kč |
| 10 000 | 11,35929 Kč | 113 592,90 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |












