
PBC02DACN | |
|---|---|
DigiKey Part Number | S2031E-02-ND |
Manufacturer | |
Manufacturer Product Number | PBC02DACN |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PBC02DACN Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.320" (8.13mm) |
Packaging Bulk | Overall Contact Length 0.650" (16.51mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 100 | 10,30370 Kč | 1 030,37 Kč |
| 500 | 9,19670 Kč | 4 598,35 Kč |
| 1 000 | 8,75722 Kč | 8 757,22 Kč |
| 5 000 | 7,81709 Kč | 39 085,45 Kč |
| 10 000 | 7,44415 Kč | 74 441,50 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |













