
NREC040SABC-M30RC | |
|---|---|
DigiKey Part Number | S1013EC-40-ND |
Manufacturer | |
Manufacturer Product Number | NREC040SABC-M30RC |
Description | CONN HEADER SMD 40POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | NREC040SABC-M30RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tube | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 12 | 22,12417 Kč | 265,49 Kč |
| 102 | 19,01324 Kč | 1 939,35 Kč |
| 504 | 16,98524 Kč | 8 560,56 Kč |
| 1 002 | 16,18091 Kč | 16 213,27 Kč |
| 5 004 | 14,44577 Kč | 72 286,63 Kč |
| 10 002 | 13,75752 Kč | 137 602,72 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |






