
NREC037SABC-M30RC | |
|---|---|
DigiKey Part Number | S1013EC-37-ND |
Manufacturer | |
Manufacturer Product Number | NREC037SABC-M30RC |
Description | CONN HEADER SMD 37POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 37 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 27,00800 Kč | 270,08 Kč |
| 100 | 22,95150 Kč | 2 295,15 Kč |
| 500 | 20,48552 Kč | 10 242,76 Kč |
| 1 000 | 19,50761 Kč | 19 507,61 Kč |
| 5 000 | 17,41451 Kč | 87 072,55 Kč |
| 10 000 | 16,58417 Kč | 165 841,70 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |






