
NREC039SABC-M30RC | |
|---|---|
DigiKey Part Number | S1013EC-39-ND |
Manufacturer | |
Manufacturer Product Number | NREC039SABC-M30RC |
Description | CONN HEADER SMD 39POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 39 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | NREC039SABC-M30RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 28,11300 Kč | 281,13 Kč |
| 100 | 23,89000 Kč | 2 389,00 Kč |
| 500 | 21,32350 Kč | 10 661,75 Kč |
| 1 000 | 20,30596 Kč | 20 305,96 Kč |
| 5 000 | 18,12718 Kč | 90 635,90 Kč |
| 10 000 | 17,26281 Kč | 172 628,10 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |






