
NREC036SABC-M30RC | |
|---|---|
DigiKey Part Number | S1013EC-36-ND |
Manufacturer | |
Manufacturer Product Number | NREC036SABC-M30RC |
Description | CONN HEADER SMD 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 26,44500 Kč | 264,45 Kč |
| 100 | 22,48010 Kč | 2 248,01 Kč |
| 500 | 20,06508 Kč | 10 032,54 Kč |
| 1 000 | 19,10718 Kč | 19 107,18 Kč |
| 5 000 | 17,05709 Kč | 85 285,45 Kč |
| 10 000 | 16,24381 Kč | 162 438,10 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |






