
NREC035SABC-M30RC | |
|---|---|
DigiKey Part Number | S1013EC-35-ND |
Manufacturer | |
Manufacturer Product Number | NREC035SABC-M30RC |
Description | CONN HEADER SMD 35POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 35 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,90300 Kč | 259,03 Kč |
| 100 | 22,00880 Kč | 2 200,88 Kč |
| 500 | 19,64422 Kč | 9 822,11 Kč |
| 1 000 | 18,70634 Kč | 18 706,34 Kč |
| 5 000 | 16,69917 Kč | 83 495,85 Kč |
| 10 000 | 15,90299 Kč | 159 029,90 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |






