Connector Header Surface Mount 33 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NREC033SABC-M30RC

DigiKey Part Number
S1013EC-33-ND
Manufacturer
Manufacturer Product Number
NREC033SABC-M30RC
Description
CONN HEADER SMD 33POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 33 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1022,02700 Kč220,27 Kč
10018,71130 Kč1 871,13 Kč
50016,70096 Kč8 350,48 Kč
1 00015,90368 Kč15 903,68 Kč
5 00014,57110 Kč72 855,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč
Alternate Length
CONN HEADER SMD 40POS 2.54MM
In-Stock: 0
Unit Price: 23,52000 Kč
CONN HEADER SMD 39POS 2.54MM
In-Stock: 0
Unit Price: 29,40000 Kč
CONN HEADER SMD 38POS 2.54MM
In-Stock: 0
Unit Price: 28,77000 Kč
CONN HEADER SMD 37POS 2.54MM
In-Stock: 0
Unit Price: 28,35000 Kč
CONN HEADER SMD 36POS 2.54MM
In-Stock: 0
Unit Price: 27,72000 Kč