
NREC002SABC-M30RC | |
|---|---|
DigiKey Part Number | S1013EC-02-ND |
Manufacturer | |
Manufacturer Product Number | NREC002SABC-M30RC |
Description | CONN HEADER SMD 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | NREC002SABC-M30RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,63200 Kč | 66,32 Kč |
| 100 | 5,63930 Kč | 563,93 Kč |
| 500 | 5,03284 Kč | 2 516,42 Kč |
| 1 000 | 4,79239 Kč | 4 792,39 Kč |
| 5 000 | 4,27771 Kč | 21 388,55 Kč |
| 10 000 | 4,07358 Kč | 40 735,80 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |










