Parametric Equivalent

VND5E025MKTR-E | |
|---|---|
DigiKey Part Number | 497-11697-2-ND - Tape & Reel (TR) 497-11697-1-ND - Cut Tape (CT) 497-11697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5E025MKTR-E |
Description | IC PWR SWTCH N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 43A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VND5E025MKTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 43A | |
Rds On (Typ) | 25mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 Kč | 86,94 Kč |
| 10 | 65,78100 Kč | 657,81 Kč |
| 25 | 60,50600 Kč | 1 512,65 Kč |
| 100 | 54,69420 Kč | 5 469,42 Kč |
| 250 | 51,92360 Kč | 12 980,90 Kč |
| 500 | 50,25308 Kč | 25 126,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,87873 Kč | 48 878,73 Kč |
| 2 000 | 47,74751 Kč | 95 495,02 Kč |
| 3 000 | 47,18119 Kč | 141 543,57 Kč |
| Unit Price without VAT: | 86,94000 Kč |
|---|---|
| Unit Price with VAT: | 105,19740 Kč |












