
2SC4738-Y,LF | |
|---|---|
DigiKey Part Number | 2SC4738-YLFTR-ND - Tape & Reel (TR) 2SC4738-YLFCT-ND - Cut Tape (CT) 2SC4738-YLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4738-Y,LF |
Description | TRANS NPN 50V 0.15A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4738-Y,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V |
Mfr | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SSM |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 100 | 1,55180 Kč | 155,18 Kč |
| 500 | 1,12928 Kč | 564,64 Kč |
| 1 000 | 0,99216 Kč | 992,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81710 Kč | 2 451,30 Kč |
| 6 000 | 0,72863 Kč | 4 371,78 Kč |
| 9 000 | 0,68351 Kč | 6 151,59 Kč |
| 15 000 | 0,63270 Kč | 9 490,50 Kč |
| 21 000 | 0,60259 Kč | 12 654,39 Kč |
| 30 000 | 0,57330 Kč | 17 199,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


