
VND5E025BKTR-E | |
|---|---|
DigiKey Part Number | 497-13069-2-ND - Tape & Reel (TR) 497-13069-1-ND - Cut Tape (CT) 497-13069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5E025BKTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 43A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VND5E025BKTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 43A | |
Rds On (Typ) | 25mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,67000 Kč | 93,67 Kč |
| 10 | 71,08600 Kč | 710,86 Kč |
| 25 | 65,44040 Kč | 1 636,01 Kč |
| 100 | 59,23260 Kč | 5 923,26 Kč |
| 250 | 56,27088 Kč | 14 067,72 Kč |
| 500 | 54,48582 Kč | 27 242,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,01695 Kč | 53 016,95 Kč |
| 2 000 | 51,80763 Kč | 103 615,26 Kč |
| 3 000 | 51,20223 Kč | 153 606,69 Kč |
| Unit Price without VAT: | 93,67000 Kč |
|---|---|
| Unit Price with VAT: | 113,34070 Kč |

