
VN7010AJTR | |
|---|---|
DigiKey Part Number | 497-15848-2-ND - Tape & Reel (TR) 497-15848-1-ND - Cut Tape (CT) 497-15848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7010AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 65A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VN7010AJTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 65A |
Series | Rds On (Typ) 10mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-16 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 43,71800 Kč | 437,18 Kč |
| 25 | 39,99680 Kč | 999,92 Kč |
| 100 | 35,89400 Kč | 3 589,40 Kč |
| 250 | 33,93864 Kč | 8 484,66 Kč |
| 500 | 33,21590 Kč | 16 607,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,76543 Kč | 76 913,57 Kč |
| 5 000 | 30,14821 Kč | 150 741,05 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |












