
EV-VN7010AJ | |
|---|---|
DigiKey Part Number | 497-19117-ND |
Manufacturer | |
Manufacturer Product Number | EV-VN7010AJ |
Description | EVAL BOARD FOR VN7010AJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | VN7010AJ VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | High Side Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | VN7010AJ | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |


