



AP7361C-25FGE-7 | |
|---|---|
DigiKey Part Number | AP7361C-25FGE-7DITR-ND - Tape & Reel (TR) AP7361C-25FGE-7DICT-ND - Cut Tape (CT) AP7361C-25FGE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-25FGE-7 |
Description | IC REG LIN 2.5V 1A U-DFN3030-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package U-DFN3030-8 (Type E) |
Voltage Dropout (Max) 0.44V @ 1A (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 7,29900 Kč | 72,99 Kč |
| 25 | 6,51520 Kč | 162,88 Kč |
| 100 | 5,65600 Kč | 565,60 Kč |
| 250 | 5,24640 Kč | 1 311,60 Kč |
| 500 | 4,99948 Kč | 2 499,74 Kč |
| 1 000 | 4,79635 Kč | 4 796,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,54560 Kč | 13 636,80 Kč |
| 6 000 | 4,42286 Kč | 26 537,16 Kč |
| 9 000 | 4,36137 Kč | 39 252,33 Kč |
| 15 000 | 4,29329 Kč | 64 399,35 Kč |
| 21 000 | 4,25346 Kč | 89 322,66 Kč |
| 30 000 | 4,21520 Kč | 126 456,00 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |











