



SMS-405F | |
|---|---|
DigiKey Part Number | 1798-1215-2-ND - Tape & Reel (TR) 1798-1215-1-ND - Cut Tape (CT) 1798-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-405F |
Description | RF SHIELD 1" X 1.5" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.000" (25.40mm) X 1.500" (38.10mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-405F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.236" (6.00mm) |
Series | Length - Overall 1.500" (38.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 1.000" (25.40mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,25600 Kč | 352,56 Kč |
| 25 | 32,15200 Kč | 803,80 Kč |
| 100 | 28,74420 Kč | 2 874,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,12016 Kč | 6 780,04 Kč |
| 500 | 26,14042 Kč | 13 070,21 Kč |
| 750 | 25,64976 Kč | 19 237,32 Kč |
| 1 250 | 25,10588 Kč | 31 382,35 Kč |
| 1 750 | 24,78832 Kč | 43 379,56 Kč |
| 2 500 | 24,48258 Kč | 61 206,45 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |










