


SMS-405C | |
|---|---|
DigiKey Part Number | 1798-1214-ND |
Manufacturer | |
Manufacturer Product Number | SMS-405C |
Description | RF SHIELD 1.022" X 1.522" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.022" (25.96mm) X 1.522" (38.66mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-405C Models |
Category | Height - Overall 0.079" (2.01mm) |
Manufacturer Leader Tech Inc. | Length - Overall 1.522" (38.66mm) |
Series | Width - Overall 1.022" (25.96mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 7,81120 Kč | 195,28 Kč |
| 100 | 6,80760 Kč | 680,76 Kč |
| 250 | 6,32712 Kč | 1 581,78 Kč |
| 500 | 6,03734 Kč | 3 018,67 Kč |
| 1 000 | 5,79902 Kč | 5 799,02 Kč |
| 2 500 | 5,54725 Kč | 13 868,12 Kč |
| 5 000 | 5,39556 Kč | 26 977,80 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





