



SMS-460F | |
|---|---|
DigiKey Part Number | 1798-1233-2-ND - Tape & Reel (TR) 1798-1233-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMS-460F |
Description | RF SHIELD 1.07" X 1.767" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.070" (27.18mm) X 1.767" (44.88mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-460F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.236" (6.00mm) |
Series | Length - Overall 1.767" (44.88mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Width - Overall 1.070" (27.18mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,97700 Kč | 289,77 Kč |
| 25 | 26,35680 Kč | 658,92 Kč |
| 100 | 23,48000 Kč | 2 348,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 22,22043 Kč | 5 110,70 Kč |
| 460 | 21,37459 Kč | 9 832,31 Kč |
| 690 | 20,95083 Kč | 14 456,07 Kč |
| 1 150 | 20,48127 Kč | 23 553,46 Kč |
| 1 610 | 20,20686 Kč | 32 533,04 Kč |
| 2 300 | 19,94299 Kč | 45 868,88 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |






