
VIPER26HDTR | |
|---|---|
DigiKey Part Number | VIPER26HDTR-ND - Tape & Reel (TR) VIPER26HDCT-ND - Cut Tape (CT) VIPER26HDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER26HDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 115kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER26HDTR Models |
Category | Voltage - Supply (Vcc/Vdd) 11.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 70% |
Series | Frequency - Switching 115kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 13 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER26HD | STMicroelectronics | 1 264 | 497-10742-5-ND | 0,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 25 | 14,85800 Kč | 371,45 Kč |
| 100 | 13,10490 Kč | 1 310,49 Kč |
| 250 | 12,26872 Kč | 3 067,18 Kč |
| 500 | 11,76476 Kč | 5 882,38 Kč |
| 1 000 | 11,46932 Kč | 11 469,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,91132 Kč | 27 278,30 Kč |
| 5 000 | 10,64720 Kč | 53 236,00 Kč |
| 7 500 | 10,51490 Kč | 78 861,75 Kč |
| 12 500 | 10,36834 Kč | 129 604,25 Kč |
| 17 500 | 10,28273 Kč | 179 947,78 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |











