
VIPER06LSTR | |
|---|---|
DigiKey Part Number | 497-13033-2-ND - Tape & Reel (TR) 497-13033-1-ND - Cut Tape (CT) 497-13033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER06LSTR |
Description | IC OFFLINE SWITCH MULT TOP 10SSO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 11.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 70% |
Series | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 8 W |
Part Status Active | Fault Protection Current Limiting, Open Loop, Over Temperature |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 10-SSOP |
Topology Buck, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 13 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER06LS | STMicroelectronics | 3 361 | 497-14809-5-ND | 36,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 25 | 12,52320 Kč | 313,08 Kč |
| 100 | 11,00930 Kč | 1 100,93 Kč |
| 250 | 10,28652 Kč | 2 571,63 Kč |
| 500 | 9,85184 Kč | 4 925,92 Kč |
| 1 000 | 9,53204 Kč | 9 532,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,11548 Kč | 22 788,70 Kč |
| 5 000 | 8,88761 Kč | 44 438,05 Kč |
| 7 500 | 8,77350 Kč | 65 801,25 Kč |
| 12 500 | 8,64708 Kč | 108 088,50 Kč |
| 17 500 | 8,57318 Kč | 150 030,65 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |












