Direct
Direct
Direct
Similar
Similar
Similar

ULQ2001A | |
|---|---|
DigiKey Part Number | ULQ2001A-ND |
Manufacturer | |
Manufacturer Product Number | ULQ2001A |
Description | TRANS 7NPN DARL 50V 500MA 16DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Through Hole 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2001A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,65476 Kč | 19 964,28 Kč |
| Unit Price without VAT: | 6,65476 Kč |
|---|---|
| Unit Price with VAT: | 8,05226 Kč |



