ULN2002ANE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 13,78162 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 849
Unit Price: 11,55000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 3 837
Unit Price: 11,34000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 14 502
Unit Price: 11,13000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: 6,65476 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 469
Unit Price: 15,75000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 858
Unit Price: 17,01000 Kč
Datasheet
Bipolar (BJT) Transistor Array Through Hole 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2002ANE4

DigiKey Part Number
ULN2002ANE4-ND
Manufacturer
Manufacturer Product Number
ULN2002ANE4
Description
IC PWR RELAY 7NPN 1:1 16DIP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Through Hole 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ULN2002ANE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes