ULN2002AN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


STMicroelectronics
In Stock: 849
Unit Price: 11,55000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 3 831
Unit Price: 11,34000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 14 477
Unit Price: 11,55000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: 6,65476 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 461
Unit Price: 15,75000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 858
Unit Price: 17,01000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 868
Unit Price: 35,49000 Kč
Datasheet
Bipolar (BJT) Transistor Array Through Hole 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2002AN

DigiKey Part Number
296-27169-5-ND
Manufacturer
Manufacturer Product Number
ULN2002AN
Description
TRANS 7NPN DARL 50V 0.5A 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Through Hole 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ULN2002AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00013,78162 Kč13 781,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,78162 Kč
Unit Price with VAT:16,67576 Kč