
ULN2004AIN | |
|---|---|
DigiKey Part Number | 296-17051-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2004AIN |
Description | TRANS 7NPN DARL 50V 0.5A 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Through Hole 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2004AIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 25 | 11,71680 Kč | 292,92 Kč |
| 100 | 9,14040 Kč | 914,04 Kč |
| 500 | 7,06246 Kč | 3 531,23 Kč |
| 1 000 | 6,39326 Kč | 6 393,26 Kč |
| 2 000 | 5,82989 Kč | 11 659,78 Kč |
| 5 000 | 5,21998 Kč | 26 099,90 Kč |
| 10 000 | 4,84311 Kč | 48 431,10 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


