Bipolar (BJT) Transistor Array Through Hole 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003AN

DigiKey Part Number
296-1979-5-ND
Manufacturer
Manufacturer Product Number
ULN2003AN
Description
TRANS 7NPN DARL 50V 0.5A 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Through Hole 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ULN2003AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 254
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
2510,59960 Kč264,99 Kč
1008,24380 Kč824,38 Kč
5006,34476 Kč3 172,38 Kč
1 0005,73266 Kč5 732,66 Kč
2 0005,21727 Kč10 434,54 Kč
5 0004,65954 Kč23 297,70 Kč
10 0004,31477 Kč43 147,70 Kč
50 0004,01587 Kč200 793,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč