
UC2844BD1013TR | |
|---|---|
DigiKey Part Number | 497-6138-2-ND - Tape & Reel (TR) 497-6138-1-ND - Cut Tape (CT) 497-6138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2844BD1013TR |
Description | IC REG CTRLR BST FLYBK ISO 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844BD1013TR Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2844BD-8 | Texas Instruments | 679 | 296-34274-5-ND | 0,99000 Kč | Upgrade |
| TL2844BDR-8 | Texas Instruments | 6 997 | 296-21849-1-ND | 0,45000 Kč | Upgrade |
| TL2844D-8 | Rochester Electronics, LLC | 2 527 | 2156-TL2844D-8-ND | 1,06000 Kč | Upgrade |
| TL2844DR-8 | Texas Instruments | 2 345 | 296-10165-1-ND | 0,63000 Kč | Upgrade |
| UC2844AD8 | Texas Instruments | 310 | 296-27144-5-ND | 1,05000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 13,77480 Kč | 344,37 Kč |
| 100 | 12,13050 Kč | 1 213,05 Kč |
| 250 | 11,34732 Kč | 2 836,83 Kč |
| 500 | 10,87486 Kč | 5 437,43 Kč |
| 1 000 | 10,56661 Kč | 10 566,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,07534 Kč | 25 188,35 Kč |
| 5 000 | 9,82799 Kč | 49 139,95 Kč |
| 7 500 | 9,70410 Kč | 72 780,75 Kč |
| 12 500 | 9,56681 Kč | 119 585,12 Kč |
| 17 500 | 9,48662 Kč | 166 015,85 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



