
TL2844DR-8 | |
|---|---|
DigiKey Part Number | 296-10165-2-ND - Tape & Reel (TR) 296-10165-1-ND - Cut Tape (CT) 296-10165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2844DR-8 |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2844DR-8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2844BD1 | STMicroelectronics | 1 604 | 497-14806-5-ND | 35,49000 Kč | Similar |
| UC2844BD1013TR | STMicroelectronics | 2 177 | 497-6138-1-ND | 21,21000 Kč | Similar |
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | 19,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 25 | 9,86080 Kč | 246,52 Kč |
| 100 | 8,62810 Kč | 862,81 Kč |
| 250 | 8,04140 Kč | 2 010,35 Kč |
| 500 | 7,68736 Kč | 3 843,68 Kč |
| 1 000 | 7,39634 Kč | 7 396,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,08884 Kč | 17 722,10 Kč |
| 5 000 | 6,90351 Kč | 34 517,55 Kč |
| 7 500 | 6,81077 Kč | 51 080,78 Kč |
| 12 500 | 6,70792 Kč | 83 849,00 Kč |
| 17 500 | 6,64786 Kč | 116 337,55 Kč |
| 25 000 | 6,59006 Kč | 164 751,50 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

