
BAV23-7 | |
|---|---|
DigiKey Part Number | BAV23-7DITR-ND - Tape & Reel (TR) BAV23-7DICT-ND - Cut Tape (CT) BAV23-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23-7 |
Description | DIODE ARRAY GP 200V 400MA SOT143 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 400mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-253-4, TO-253AA |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-143 |
Current - Average Rectified (Io) (per Diode) 400mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,67300 Kč | 56,73 Kč |
| 100 | 3,57880 Kč | 357,88 Kč |
| 500 | 2,66658 Kč | 1 333,29 Kč |
| 1 000 | 2,37190 Kč | 2 371,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99671 Kč | 5 990,13 Kč |
| 6 000 | 1,80737 Kč | 10 844,22 Kč |
| 9 000 | 1,71085 Kč | 15 397,65 Kč |
| 15 000 | 1,60234 Kč | 24 035,10 Kč |
| 21 000 | 1,53807 Kč | 32 299,47 Kč |
| 30 000 | 1,47559 Kč | 44 267,70 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |











