Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±1% 12 mA SOT-23-3
SOT-23-3

LM4041DIM3-ADJ/NOPB

DigiKey Part Number
LM4041DIM3-ADJNS/NOPBTR-ND - Tape & Reel (TR)
LM4041DIM3-ADJNS/NOPBCT-ND - Cut Tape (CT)
LM4041DIM3-ADJNS/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041DIM3-ADJ/NOPB
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041DIM3-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
Texas Instruments
Temperature Coefficient
150ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
20µVrms
Part Status
Active
Current - Cathode
70 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.233V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
10 V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041BIDBZRTexas Instruments4 039296-20914-1-ND32,13000 KčSimilar
LM4041CIDBZTTexas Instruments270296-32129-1-ND26,25000 KčSimilar
LM4041CQDBZRTexas Instruments3 696296-17945-1-ND27,72000 KčSimilar
TL4051AIDBZTTexas Instruments297296-TL4051AIDBZTCT-ND58,79000 KčSimilar
TL4051AQDBZRTexas Instruments12 807296-22721-1-ND65,93000 KčSimilar
In-Stock: 4 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,65900 Kč96,59 Kč
258,65960 Kč216,49 Kč
1007,56140 Kč756,14 Kč
2507,03768 Kč1 759,42 Kč
5006,72146 Kč3 360,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,46129 Kč6 461,29 Kč
2 0006,24691 Kč12 493,82 Kč
3 0006,13961 Kč18 418,83 Kč
5 0006,02067 Kč30 103,35 Kč
7 0005,95116 Kč41 658,12 Kč
10 0005,88435 Kč58 843,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč