
HSMN-A100-P00J1 | |
|---|---|
DigiKey Part Number | 516-1464-2-ND - Tape & Reel (TR) 516-1464-1-ND - Cut Tape (CT) 516-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMN-A100-P00J1 |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 100 | 15,15850 Kč | 1 515,85 Kč |
| 500 | 12,89236 Kč | 6 446,18 Kč |
| 1 000 | 12,15133 Kč | 12 151,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,52286 Kč | 23 045,72 Kč |
| 4 000 | 10,99046 Kč | 43 961,84 Kč |
| 6 000 | 10,71780 Kč | 64 306,80 Kč |
| 10 000 | 10,41007 Kč | 104 100,70 Kč |
| 14 000 | 10,22715 Kč | 143 180,10 Kč |
| 20 000 | 10,04891 Kč | 200 978,20 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |









