


TL4051AQDBZR | |
|---|---|
DigiKey Part Number | 296-22721-2-ND - Tape & Reel (TR) 296-22721-1-ND - Cut Tape (CT) 296-22721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051AQDBZR |
Description | IC VREF SHUNT ADJ 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051AQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.212V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,94000 Kč | 58,94 Kč |
| 10 | 43,93100 Kč | 439,31 Kč |
| 25 | 40,19720 Kč | 1 004,93 Kč |
| 100 | 36,09440 Kč | 3 609,44 Kč |
| 250 | 34,13888 Kč | 8 534,72 Kč |
| 500 | 32,95966 Kč | 16 479,83 Kč |
| 1 000 | 31,98905 Kč | 31 989,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,79033 Kč | 92 370,99 Kč |
| 6 000 | 30,20380 Kč | 181 222,80 Kč |
| Unit Price without VAT: | 58,94000 Kč |
|---|---|
| Unit Price with VAT: | 71,31740 Kč |





