Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2844D-8

DigiKey Part Number
296-34275-5-ND
Manufacturer
Manufacturer Product Number
TL2844D-8
Description
IC REG CTRLR BST FLYBK PWM 8SOIC
Customer Reference
Detailed Description
Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL2844D-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
48%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, Forward
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL2844DR-8Texas Instruments2 345296-10165-1-ND15,54000 KčMFR Recommended
UC2844BD1STMicroelectronics1 604497-14806-5-ND35,49000 KčSimilar
UC2844BD1013TRSTMicroelectronics2 177497-6138-1-ND21,21000 KčSimilar
UC3844BD1013TRSTMicroelectronics348497-3682-1-ND19,95000 KčSimilar
In-Stock: 527
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1019,08700 Kč190,87 Kč
7515,63093 Kč1 172,32 Kč
15014,82600 Kč2 223,90 Kč
30014,16387 Kč4 249,16 Kč
52513,71549 Kč7 200,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč

Other Suppliers on DigiKey

2 000In Stock
Ships from Rochester Electronics, LLC