Zero-Drift Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSZ124IQ4T

DigiKey Part Number
497-14337-2-ND - Tape & Reel (TR)
497-14337-1-ND - Cut Tape (CT)
497-14337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSZ124IQ4T
Description
IC OPAMP ZERO-DRIFT 4 CIRC 16QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TSZ124IQ4T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
31µA (x4 Channels)
Mfr
Current - Output / Channel
18 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.19V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
400 kHz
Package / Case
16-VFQFN Exposed Pad
Current - Input Bias
70 pA
Supplier Device Package
16-QFN (3x3)
Voltage - Input Offset
1 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1025,63900 Kč256,39 Kč
2523,28240 Kč582,06 Kč
10020,70190 Kč2 070,19 Kč
25019,47188 Kč4 867,97 Kč
50018,72980 Kč9 364,90 Kč
1 00018,60444 Kč18 604,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,36444 Kč52 093,32 Kč
6 00016,99529 Kč101 971,74 Kč
9 00016,81035 Kč151 293,15 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč