
TSX711AIYLT | |
|---|---|
DigiKey Part Number | 497-17273-2-ND - Tape & Reel (TR) 497-17273-1-ND - Cut Tape (CT) 497-17273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX711AIYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSX711AIYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 660µA | |
Current - Output / Channel | 71 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,27000 Kč | 48,27 Kč |
| 10 | 35,78600 Kč | 357,86 Kč |
| 25 | 32,66560 Kč | 816,64 Kč |
| 100 | 29,23240 Kč | 2 923,24 Kč |
| 250 | 27,59624 Kč | 6 899,06 Kč |
| 500 | 26,61004 Kč | 13 305,02 Kč |
| 1 000 | 25,79861 Kč | 25 798,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,79611 Kč | 74 388,33 Kč |
| 6 000 | 24,30578 Kč | 145 834,68 Kč |
| Unit Price without VAT: | 48,27000 Kč |
|---|---|
| Unit Price with VAT: | 58,40670 Kč |








