
SMA6T82CAY | |
|---|---|
DigiKey Part Number | 497-11838-2-ND - Tape & Reel (TR) 497-11838-1-ND - Cut Tape (CT) 497-11838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T82CAY |
Description | TVS DIODE 70VWM 120VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T82CAY Models |
Category | Current - Peak Pulse (10/1000µs) 27A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 120V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J70CA-TR | STMicroelectronics | 4 354 | 497-5947-1-ND | 0,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 100 | 11,23390 Kč | 1 123,39 Kč |
| 500 | 8,72382 Kč | 4 361,91 Kč |
| 1 000 | 7,91562 Kč | 7 915,62 Kč |
| 2 000 | 7,23560 Kč | 14 471,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,49955 Kč | 32 497,75 Kč |
| 10 000 | 6,04474 Kč | 60 447,40 Kč |
| 15 000 | 5,81314 Kč | 87 197,10 Kč |
| 25 000 | 5,55295 Kč | 138 823,75 Kč |
| 35 000 | 5,43061 Kč | 190 071,35 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

