
TSV914IPT | |
|---|---|
DigiKey Part Number | 497-5832-2-ND - Tape & Reel (TR) 497-5832-1-ND - Cut Tape (CT) 497-5832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV914IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV914IPT Models |
Category | Voltage - Input Offset 4.5 mV |
Mfr | Current - Supply 780µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8608ARUZ | Analog Devices Inc. | 12 480 | 505-AD8608ARUZ-ND | 145,99000 Kč | Similar |
| LMV824MT/NOPB | Texas Instruments | 658 | LMV824MT/NOPB-ND | 47,76000 Kč | Similar |
| MCP6044-E/ST | Microchip Technology | 118 | MCP6044-E/ST-ND | 38,17000 Kč | Similar |
| MCP6144-E/ST | Microchip Technology | 283 | MCP6144-E/ST-ND | 38,17000 Kč | Similar |
| MCP6444T-E/ST | Microchip Technology | 7 185 | MCP6444T-E/STCT-ND | 43,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 22,10700 Kč | 221,07 Kč |
| 25 | 20,04640 Kč | 501,16 Kč |
| 100 | 17,77510 Kč | 1 777,51 Kč |
| 250 | 16,69440 Kč | 4 173,60 Kč |
| 500 | 16,04206 Kč | 8 021,03 Kč |
| 1 000 | 15,84267 Kč | 15 842,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,01438 Kč | 37 535,95 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |






